Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH1R02ZF

Rectifier Diodes & Bridges; STTH1R02ZF; STMICROELECTRONICS; 500 nA; 25 A; 1 V; 1 A
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R02ZF.

Future Electronics

Datasheet8 pages9 years ago

Inventory History

3 month trend:
+32.09%

CAD Models

Download STMicroelectronics STTH1R02ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STTH1R02ZF provided by its distributors.

Rectifier Diodes & Bridges; STTH1R02ZF; STMICROELECTRONICS; 500 nA; 25 A; 1 V; 1 A
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
STMicroelectronics Rectifier diode Diodes, 1A, 200V, surface mount, SOD123Flatencapsulation, 2needle
Rectifier Diode Switching 200V 1A 2-Pin SOD-123F T/R
STTH1R02ZF Series 200 V 1 A Surface Mount Ultrafast Rectifier - SOD-123F
RECTIFIER, SINGLE, 1A, 200V, SOD-123FL; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 32ns; Forward Surge Current Ifsm Max: 25A; Operating Temperature Max: 175°C; Diode Case Style: SOD-123FL; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics