STMicroelectronics STTH1512GY-TR

Rectifier Diode Switching 1.2KV 15A 75ns Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1512GY-TR.

Future Electronics

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+443%

CAD Models

Download STMicroelectronics STTH1512GY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-07-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-263AB
HYPERFAST DIODE, 15A, 600V, D2-PAK; Diode Type:Fast Recovery; Diode Configuratio
STMicroelectronicsSTTH30L06GY-TR
STTH30R04GY Series 30 A 600 V 65ns Automotive Turbo 2 Ultrafast Rectifier-D2PAK
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics STTH1512GY-TR provided by its distributors.

Rectifier Diode Switching 1.2KV 15A 75ns Automotive 3-Pin(2+Tab) D2PAK T/R
Automotive Grade 15 A 1200 V 75 ns Surface Mount Ultrafast Diode - D2PAK
2.1V@15A 53ns Independent Type 15A 1.2kV D2PAK Fast Recovery / High Efficiency Diodes ROHS
Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon
Diode Ultra Fast Recovery 1200V 15A 3-Pin D2PAK T/R
RECTIFIER, SINGLE, 15A, 1.2KV, TO-263; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 15A; Diode Configuration: Single; Forward Voltage VF Max: 2.1V; Reverse Recovery Time trr Max: 105ns; Forward Surge Current Ifsm Max: 200A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1512GYTR