STMicroelectronics STTH1302CG

Rectifier Diode, 1 Phase, 2 Element, 6.5A, 200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1302CG.

IHS

Datasheet7 pages23 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STTH1302CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
Stock
122,254
348,557
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
6.5 A
6.5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
25 ns
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-07-16
LTD Date2009-01-16

Descriptions

Descriptions of STMicroelectronics STTH1302CG provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 6.5A, 200V V(RRM), Silicon
DIODE ARRAY GP 200V 6.5A D2PAK
High Efficiency Fast Recovery Diode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics