STMicroelectronics STTH112

Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH112.

IHS

Datasheet8 pages20 years ago

Arrow Electronics

Mouser

DigiKey

CAD Models

Download STMicroelectronics STTH112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
Stock
285,432
743,671
Authorized Distributors
1
5
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.65 V
1.65 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-07-16
LTD Date2009-01-16

Descriptions

Descriptions of STMicroelectronics STTH112 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon, DO-41
High Voltage Ultrafast Rectifier Diode
Diode Switching 1.2KV 1A 2-Pin DO-41 Ammo

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics