Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH10R04FP

Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH10R04FP.

IHS

Datasheet11 pages20 years ago

Farnell

CAD Models

Download STMicroelectronics STTH10R04FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-11-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-03-16
LTD Date2010-09-16

Descriptions

Descriptions of STMicroelectronics STTH10R04FP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC
DIODE GEN PURP 400V 10A TO220FP
Rectifiers High Effecientcy Rectifier
TO220 ISOL. FULL PACK; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):10A; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:40ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-220FPAC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:100A; Junction Temperature Tj Max:175°C; Package / Case:TO-220FPAC; Reverse Recovery Time trr Typ:15ns; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics