Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STSPIN220

STMicroelectronics Stepper Motor Driver, STSPIN Series, 2-Phase Output, QFN Package
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STSPIN220.

STMicroelectronics

Datasheet29 pages10 years ago

TME

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-35.99%

CAD Models

Download STMicroelectronics STSPIN220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STSPIN220 provided by its distributors.

STMicroelectronics Stepper Motor Driver, STSPIN Series, 2-Phase Output, QFN Package
Low voltage stepper motor driver, -40°C to 150°C, VFQFPN 16, RoHS
STMicroelectronics SCT
STSPIN220 Series 10 V Quad Surface Mount Stepper Motor Driver - VFQFPN-16
1.3A 0V~5V SPI,STEP/DIR VFQFPN-16(3x3) Motor Driver ICs ROHS
Power MOSFET Tape & Reel (TR) STSPIN Battery Powered motor driver 5V 1.3A 3mm -40C~150C TJ
LOW VOLTAGE STEPPER MOTOR DRIVER / Bipolar Motor Driver Power MOSFET Step/Direction 16-VFQFPN (3x3)
Stepper Motor Driver 1.8V to 10V 16-Pin VFQFPN EP T/R
Avnet Japan
Low Voltage Stepper Motor Driver IC, 1.8-10V, 16-Pin XQCC
STEPPER MOSFET DRIVER, -40 TO 150DEG C; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 1.3A; Output Voltage: -; Driver Case Style: VFQFPN-EP; No. of Pins: 16Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 10V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics