STMicroelectronics STR731FV2T7

32-BIT ARM7 Flash Microcontroller With 3X Can, 4 Uarts, 20 Timers, Adc, 12 Comm. Interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR731FV2T7.

IHS

Datasheet52 pages21 years ago

SHENGYU ELECTRONICS

Nu Horizons

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-08-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsSTR736FV2T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR731FV1T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR731FV1T7
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
ARM Cortex-M3 PSOC 5 CY8C53 Microcontroller IC 32-Bit 67MHz 32KB (32K x 8) FLASH 68-QFN (8x8)
MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V/5V 100-Pin TQFP

Descriptions

Descriptions of STMicroelectronics STR731FV2T7 provided by its distributors.

32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
ARM MCU, STR Family STR7 Series Microcontrollers, ARM7TDMI, 32 bit, 36 MHz, 256 KB, 100 Pins
MCU 32-bit STR7 ARM7TDMI RISC 256KB Flash 5V 100-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PQFP100
STR7 Series 256 kB Flash 16 kB RAM 32-Bit SMT Microcontroller - LQFP-100
MCU, 32BIT, ARM7TDMI, 36MHZ, TQFP-100; Product Range: STR Family STR7 Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 100Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics