STMicroelectronics STR2550

Bipolar (BJT) Single Transistor, PNP, 500 V, 500 mA, 500 mW, SOT-23, Surface Mount
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR2550.

TME

Datasheet10 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+2.55%

CAD Models

Download STMicroelectronics STR2550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DP350T05-7
Bipolar (BJT) Single Transistor, PNP, 350 V, 500 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.FMMT6520TA
Trans GP BJT PNP 350V 0.5A 330mW 3-Pin SOT-23 T/R / TRANS PNP 350V 0.5A SOT23-3
Diodes Inc.BC807-40-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
onsemiKST92MTF
Trans GP BJT PNP 300V 0.5A 250mW 3-Pin SOT-23 T/R / TRANS PNP 300V 0.5A SOT23
onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
onsemiMMBTA92
Transistor: PNP; bipolar; -300V; -0.5A; 225mW; -55+150 deg.C; SMD; SOT23

Descriptions

Descriptions of STMicroelectronics STR2550 provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 500 V, 500 mA, 500 mW, SOT-23, Surface Mount
STR2550 PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 0.5 A, 500 V, 3-PIN SOT-23
STR2550 Series 500 V 500 mA 500 mW Fast Switchg PNP Power Transistor - SOT-23
Bipolar Transistors (BJT); STR2550; STMICROELECTRONICS; PNP; 3; 500 V; 500 mA
500V 500mW 100@50mA,10V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 500V 0.5A 500mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.5A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon
Power Bipolar, PNP, 10V, 0.01mA, SOT-23, Tape and Reel
STMicroelectronics SCT
High voltage fast-switching PNP power transistor
STMicroelectronics PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-500 mA, maximum collector-emission voltage-500 V
TRANSISTOR, BIPOL, PNP, -500V, SOT-23-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-500V; Transition Frequency ft:-; Power Dissipation Pd:500mW; DC Collector Current:-500mA; DC Current Gain hFE:10hFE; T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STR2550.