STMicroelectronics STPS80L60CY

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS80L60CY.

IHS

Datasheet4 pages23 years ago

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics STPS80L60CY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTPS80H100CY
Diode STPS80H100CY High Voltage Schottky Rectifier 100V 40A Max247
MicrochipAPT60S20B2CTG
DIODE ARRAY SCHOTTKY 200V TMAX / Diode Schottky 200V 75A 3-Pin(3+Tab) T-MAX Tube

Descriptions

Descriptions of STMicroelectronics STPS80L60CY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon
Rectifier Diode Schottky 60V 80A 3-Pin(3+Tab) Max247 Tube
Low Drop Power Schottky Rectifier
40 A 60 V SILICON RECTIFIER DIODE
Aid Rectifier |Stmicroelectronics STPS80L60CY
DIODE ARRAY SCHOTTKY 60V MAX247
DIODE ARR SCHOTT 60V 40A MAX247

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics