STMicroelectronics STPS40SM60CR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40SM60CR.

IHS

Datasheet10 pages21 years ago

STMicroelectronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS30SM60CR
Rectifier Diode, Dual Common Cathode, 60 V, 30 A, 625 mV, 300 A, 150 C RoHS Compliant: Yes
STMicroelectronicsFERD20M60SR
FERD20M60 Series 60 V 20 A Through Hole Field Effect Rectifier Diode - I2PAK-3
STMicroelectronicsSTPS30L30CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon
Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262AA Tube / DIODE ARRAY SCHOTTKY 100V TO262
Diodes Inc.SBR40U60CTE
Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS40SM60CR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon
Schottky Diodes & Rectifiers Dual Diode Schottky 2x20A 60V 0.405V Vf
Diode Schottky 60V 40A 3-Pin(3+Tab) I2PAK Tube
DIODE, SCHOTTKY, 2X20A, 60V ,I2PAK
DIODE ARR SCHOTT 60V 20A I2PAK
DIODE, SCHOTTKY, 2X20A, 60V ,I2PAK; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 40A; Forward Voltage VF Max: 625mV; Forward Surge Current Ifsm Max: 400A; Operating Temperature Max: 150°C; Diode Case Style: TO-262; No. of Pins: 3Pins; Product Range: STPS4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics