STMicroelectronics STPS40M60CR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40M60CR.

IHS

Datasheet10 pages16 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STPS40M60CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-05-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

STMicroelectronicsSTPS20M60SR
Rectifier Diode, Single, 60 V, 20 A, 565 mV, 600 A, 150 C
STMicroelectronicsSTPS20SM60SR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon
Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262AA Tube / DIODE ARRAY SCHOTTKY 100V TO262
STMicroelectronicsFERD20M60SR
FERD20M60 Series 60 V 20 A Through Hole Field Effect Rectifier Diode - I2PAK-3
Diodes Inc.SBR40U60CTE
Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS40M60CR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon
Diode Schottky 60V 40A 3-Pin(3+Tab) I2PAK Tube
DIODE, SCHOTTKY, 2X20A, 60V ,I2PAK
DIODE ARRAY SCHOTT 60V 20A I2PAK
DIODE, SCHOTTKY, 2X20A, 60V ,I2PAK; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 40A; Forward Voltage VF Max: 730mV; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 150°C; Diode Case Style: TO-262; No. of Pins: 3Pins; Product Range: STPS4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics