STMicroelectronics STPS40M120CR

Rectifier Diode, Dual Common Cathode, 120 V, 40 A, 790 Mv, 220 A, 150 C Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40M120CR.

IHS

Datasheet9 pages15 years ago

Newark

CAD Models

Download STMicroelectronics STPS40M120CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-04-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTPS30SM80CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon
STMicroelectronicsFERD20M60SR
FERD20M60 Series 60 V 20 A Through Hole Field Effect Rectifier Diode - I2PAK-3
STMicroelectronicsSTPS20M120SR
Rectifier Diode, Single, 120 V, 20 A, 840 Mv, 240 A, 150 C Rohs Compliant: Yes
Diodes Inc.SBR40U60CTE
Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-262AA
Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262AA Tube / DIODE ARRAY SCHOTTKY 100V TO262
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS40M120CR provided by its distributors.

Rectifier Diode, Dual Common Cathode, 120 V, 40 A, 790 Mv, 220 A, 150 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon
STPS40M120CR, Dual Schottky Diode, Common Cathode, 120V 40A, 3-Pin I2PAK
DIODE, SCHOTTKY, 2X20A, 120V ,I2PAK; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 40A; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 150°C; Diode Case Style: TO-262; No. of Pins: 3Pins; Product Range: STPS4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics