STMicroelectronics STPS4045CP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-218AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS4045CP.

STMicroelectronics

Datasheet8 pages20 years ago

IHS

Alternate Parts

Price @ 1000
$ 1.195
$ 1.195
Stock
197,624
33,848
33,848
Authorized Distributors
0
3
3
Mount
Radial, Through Hole
Through Hole
Through Hole
Case/Package
SOT-93
-
-
Forward Voltage
630 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
-
-
Max Reverse Leakage Current
200 µA
1 mA
1 mA
Reverse Recovery Time
-
25 ns
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Descriptions

Descriptions of STMicroelectronics STPS4045CP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-218AC
20 A 45 V SILICON RECTIFIER DIODE TO-218AC
DIODE ARRAY SCHOTTKY 45V SOT93
DIODE ARR SCHOTT 45V 20A SOT93
DIODE, SCHOTTKY 45V 2X20ADIODE, SCHOTTKY 45V 2X20A; VOLTAGE, VRRM:45V; CURRENT, IF AV:20A; CURRENT, IFS MAX:220A; VOLTAGE, FORWARD AT IF:0.63V; CASE STYLE:SOT-93; CASE STYLE, ALTERNATE:TO-218; CURRENT, IF RMS:30A; CURRENT, FORWARD RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics