STMicroelectronics STPS360AF

STPS360 Series 60 V 3 A Surface Mount Power Schottky Rectifier - SOD-128Flat
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS360AF.

TME

Datasheet8 pages10 years ago

Inventory History

3 month trend:
+4.71%

CAD Models

Download STMicroelectronics STPS360AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayLL42-GS08
LL42 Series 30 V 200 mA Small Signal Schottky Diode - MINIMELF - SOD-80
Rectifier Diode Small Signal Schottky 40V 0.03A 1ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
onsemiRS1JFP
Diode Fast Recovery Rectifier 600V 1.2A 2-Pin SOD-123HE T/R

Descriptions

Descriptions of STMicroelectronics STPS360AF provided by its distributors.

STPS360 Series 60 V 3 A Surface Mount Power Schottky Rectifier - SOD-128Flat
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
STMicroelectronics Schottky Diode, 3A, 60V, SMD, SOD128Flat, 2-Pin
Rectifier Diode Schottky 60V 3A 2-Pin SOD-128F T/R
SCHOTTKY RECTIFIER, 3A, 60V, SOD-128FL; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: SOD-128FL; No. of Pins: 2Pins; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 65A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics