STMicroelectronics STPS340UF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS340UF.

STMicroelectronics

Datasheet15 pages13 years ago
Datasheet11 pages21 years ago

Future Electronics

TME

Inventory History

3 month trend:
+32.21%

CAD Models

Download STMicroelectronics STPS340UF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS340B-TR
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
STMicroelectronicsSTPS340U
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
STMicroelectronicsSTPS3H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Diodes Inc.PDS3100-13
PDS1040 Series 100 V 3 A High Voltage Schottky Barrier Rectifier - PowerDI-5

Descriptions

Descriptions of STMicroelectronics STPS340UF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Schottky Rectifier, 40 V, 3 A, Single, DO-221AA, 2 Pins, 840 mV
Discrete Diode SMB(DO-214AA) 40V 75A 20μA 3A SMD 1.1mm H
Diode Schottky 40V 3A 2-Pin SMB FLAT T/R
Avnet Japan
Power Schottky, 40V, 3A, SMB Flat, RoHS, Tape And Reel
STMicroelectronics SCT
SCHOTTKY RECTIFIER, 3A, 40V, DO-221-AA; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-221AA; No. of Pins: 2Pins; Forward Voltage VF Max: 840mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics