STMicroelectronics STPS3170AF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 170V V(RRM), Silicon
$ 0.205
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3170AF.

Future Electronics

Datasheet10 pages13 years ago

Inventory History

3 month trend:
-44.53%

CAD Models

Download STMicroelectronics STPS3170AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-10-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA
Diodes Inc.B340A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.B320A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STPS3170AF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 170V V(RRM), Silicon
STPS3170 Series 170 V 3 A Surface Mount Power Schottky Rectifier - DO-214AC
Diode Schottky Rectifier 170V 3A 2-Pin SMA FLAT T/R
SCHOTTKY RECT, SINGLE, 170V, DO-221AC; Repetitive Reverse Voltage Vrrm Max: 170V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-221AC; No. of Pins: 2Pins; Forward Voltage VF Max: 890mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS3170AF.