STMicroelectronics STPS30L120CR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30L120CR.

IHS

Datasheet14 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS30L120CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS3045CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA
STMicroelectronicsSTPS20SM120SR
Rectifier Diode, Single, 120 V, 20 A, 890 Mv, 220 A, 150 C Rohs Compliant: Yes
STMicroelectronicsSTTH2002CR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS30L120CR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon
STPS30L120C Series 120 V 15 A Surface Mount Power Schottky Rectifier - I2PAK
Diode Schottky 120V 30A 3-Pin(3+Tab) I2PAK Tube
120V 220A 200μA 15A double I2PAK Through hole mounting 10mm*4.4mm*8.95mm
120 V, 30 A Low Drop Power Schottky Rectifier
Ciiva
Rectifier |Stmicroelectronics STPS30L120CR
DIODE, SCHOTTKY, 2X15A, 120V, I2PAK; Diode Configuration:Dual, Common Cathode; Diode Case Style:I2-PAK; SVHC:No SVHC (19-Dec-2011)
DIODE ARRAY SCHOT 120V 15A I2PAK
Power Schottky, 120V, 15,5A, I2PAK, RoHS, Tube
STMicroelectronics SCT
DIODE ARR SCHOTT 120V 15A I2PAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics