STMicroelectronics STPS2L60AY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2L60AY.

STMicroelectronics

Datasheet7 pages14 years ago

TME

Inventory History

3 month trend:
-32.82%

CAD Models

Download STMicroelectronics STPS2L60AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.5A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R / DIODE SCHOTTKY 40V 2.1A SMA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
Diodes Inc.B260A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Diodes Inc.B240A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Diodes Inc.B220A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS2L60AY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Schottky Diodes & Rectifiers Auto pwr Schottky 2A IF 60V VRRM 0.55V
Diode Schottky 60V 2A 2-Pin SMA T/R Automotive AEC-Q101
Schottky Rect, Aec-Q101, 60V, Do-214Ac; |Stmicroelectronics STPS2L60AY
SCHOTTKY RECT, AEC-Q101, 60V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 600mV; Forward

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2L60AY.