STMicroelectronics STPS2L60

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-41
$ 0.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2L60.

element14 APAC

Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

Farnell

element14

TME

iiiC

Inventory History

3 month trend:
-56.34%

CAD Models

Download STMicroelectronics STPS2L60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-04-09
LTD Date2026-10-09

Related Parts

Diodes Inc.DFLS260-7
DFLS260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-41

Descriptions

Descriptions of STMicroelectronics STPS2L60 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-41
Diode, Schottky, 2A, 60V; |Stmicroelectronics STPS2L60
DIODE, SCHOTTKY, 2A, 60V, DO-204AL-2; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2Pins; Forward Voltage VF Max: 600mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: STPS2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Schottky; Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2L60.