STMicroelectronics STPS2L25U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 25V V(RRM), Silicon, DO-214AA
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2L25U.

Upverter

Datasheet9 pages8 years ago

element14 APAC

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-13.14%

CAD Models

Download STMicroelectronics STPS2L25U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 30V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA
Diodes Inc.B340LB-13-F
Rectifier Diode Schottky 40V 3A 2-Pin SMB T/R / DIODE SCHOTTKY 40V 3A SMB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA
Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
onsemiMBRS130L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STPS2L25U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 25V V(RRM), Silicon, DO-214AA
STMicroelectronics Schottky Diodes Diodes, 2A, 25V, surface mount, DO-214AA (SMB)encapsulation, 2needle
STPS2L25U, SMT SCHOTTKY DIODE, 25V 2A, 2-PIN DO-214AA
Rectifier Diode Schottky 25V 2A 2-Pin SMB T/R
Rectifier Diodes & Bridges; STPS2L25U; STMICROELECTRONICS; 90 µA; 2 A; 2; 75 A
25V 450mV@2A 2A SMB Schottky Barrier Diodes (SBD) ROHS
Cap Ceramic 220pF 25V X7R 10% SMD 0402 125C Paper T/R
Power Schottky, 25V, 2A, SMB, RoHS, Tape And Reel
STMicroelectronics SCT
Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS2L25U.
SCHOTTKY 2A 25V SMB; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SMB; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Package / Case:SMB; Termination Type:SMD
STMicroelectronics STPS2L25U ダイオード

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2L25U.