STMicroelectronics STPS20L60CGY-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20L60CGY-TR.

STMicroelectronics

Datasheet7 pages14 years ago

Inventory History

3 month trend:
-50.51%

CAD Models

Download STMicroelectronics STPS20L60CGY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.607
Stock
143,648
576,498
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Forward Voltage
740 mV
560 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
95 mA
350 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 30V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 30V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-263AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR20A60CTB
Rectifier Diode Super Barrier Rectifier 60V 20A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Descriptions

Descriptions of STMicroelectronics STPS20L60CGY-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB
Diode Schottky 60V 20A 3-Pin(2+Tab) D2PAK T/R
Schottky Diodes & Rectifiers Auto pwr Schottky 2 x 10A 60V 0.56VF
Automotive power Schottky rectifier
Rectifier |Stmicroelectronics STPS20L60CGY-TR
DIODE ARRAY SCHOTT 60V 10A D2PAK
60V 220A 350μA 10A Dual TO-263 SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics