STMicroelectronics STPS1H100U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1H100U.

Upverter

Datasheet10 pages21 years ago

Factory Futures

Newark

Mouser

Farnell

Inventory History

3 month trend:
+2.90%

CAD Models

Download STMicroelectronics STPS1H100U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTPS160U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA
Diodes Inc.B140B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diodes Inc.B1100LB-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.B130B-13-F
Rectifier Diode Schottky 30V 1A 2-Pin SMB T/R / DIODE SCHOTTKY 30V 1A SMB
STMicroelectronicsSTPS3L60U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Diode, Rectifier, Ultrafast, Vr 200V, If 1A, Pkg DO-214AA (SMB),Vf 0.71V, Trr 25ns

Descriptions

Descriptions of STMicroelectronics STPS1H100U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
STPS1H100 Series 1 A 100 V Schottky Rectifier Surface Mount - DO-214AA
Schottky Rectifier, 100 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 770 mV
DIODE, SCHOTTKY, 1A, 100V; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 770mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Current Ifsm: 50A; Diode Type: Schottky; Forward Current If Max: 1A; Forward Voltage: 770mV; Junction Temperature Tj Max: 175°C; RMS Current If: 10A; Semiconductor Technology: Si
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) mV = 620 / Reverse Current uA = 4 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SMB / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5.6 / Width mm = 4 / Height mm = 2.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics