STMicroelectronics STPS1545CB-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1545CB-TR.

IHS

Datasheet10 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.479
$ 0.479
Stock
144,306
419,929
419,929
Authorized Distributors
0
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
D2PAK
D2PAK
Forward Voltage
570 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
15 A
15 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-07-13
LTD Date2016-01-13

Descriptions

Descriptions of STMicroelectronics STPS1545CB-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
Diode Schottky 45V 7.5A 3-Pin(2+Tab) DPAK T/R
45 V SILICON RECTIFIER DIODE
DIODE ARRAY SCHOTTKY 45V DPAK
DIODE ARR SCHOTT 45V 7.5A DPAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics