STMicroelectronics STPS1L30M

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L30M.

Ciiva

Datasheet6 pages15 years ago

Components Direct

iiiC

Inventory History

3 month trend:
-25.80%

CAD Models

Download STMicroelectronics STPS1L30M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-220AA
VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL02-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS1L30M provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA
Rectifier Diode Schottky 30V 1A 2-Pin(1+Tab) ST Mite T/R
Low Drop Power Schottky Rectifier
Discrete Diode DO-216AA SMD 30V 50A 390μA 1A 1.9mm × 1.9mm × 1mm
Schottky Rectifier, 30 V, 1 A, Single, DO216-AA, 2 Pins, 530 mV
Power Schottky, 30V, 1A, STmite, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE SCHOTTKY 30V 1A STMITEFLAT
SCHOTTKY RECT, SINGLE, 30V, DO-216AA;
SCHOTTKY RECT, SINGLE, 30V, DO-216AA; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO216-AA; No. of Pins: 2Pins; Forward Voltage VF Max: 530mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics