STMicroelectronics STPS1045DEE-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1045DEE-TR.

Future Electronics

Datasheet8 pages15 years ago

Inventory History

3 month trend:
+66.03%

CAD Models

Download STMicroelectronics STPS1045DEE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS8L30DEE-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
STMicroelectronicsSTPS30M60DJF-TR
DIODE SCHOTTKY 60V 30A POWERFLAT / Rectifier Diode Schottky 60V 30A 8-Pin Power Flat T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA

Descriptions

Descriptions of STMicroelectronics STPS1045DEE-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
Rectifier Diodes & Bridges; STPS1045DEE-TR; STMICROELECTRONICS; 8; 10 A; 45 V; 200 µA
Power Schottky, 45V, 10A, PowerFLAT, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE, SCHOTTKY, 45V, 10A, POWERFLAT3X3,;
PowerFLAT(3.3x3.3) Schottky Diodes ROHS
STMicroelectronics STPS1045DEE-TR 二极管
RS APAC
DIODE, SCHOTTKY, 45V, 10A, POWERFLAT3X3,; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 10A; Forward Voltage VF Max: 590mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 175°C; Diode Case Style: SMD; No. of Pins: 8Pins; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS1045DEETR