STMicroelectronics STP4CMPQTR

5.5V PWM Switched Capacitor (Charge Pump) 30mA 4 -0.3V 2.7V 3.8V QFN SMD, Adhesive Mount
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP4CMPQTR.

HQonline

Datasheet24 pages11 years ago

Factory Futures

Inventory History

3 month trend:
-8.11%

CAD Models

Download STMicroelectronics STP4CMPQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED DRVR 4Segment 3.3V/5V 16-Pin QFN EP T/R
Texas InstrumentsLP5521YQX/NOPB
3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85
Analog DevicesMAX16813ATP/V+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Contro
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
Texas InstrumentsTPS61183RTJT
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Texas InstrumentsTPS61187RTJR
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85

Descriptions

Descriptions of STMicroelectronics STP4CMPQTR provided by its distributors.

5.5V PWM Switched Capacitor (Charge Pump) 30mA 4 -0.3V 2.7V 3.8V QFN SMD, Adhesive Mount
Low voltage 4-channel constant current LED driver with charge pump
LED Driver 4 Segment 17200uA Supply Current 20-Pin QFN T/R
LED DRVR 4Segment 3.3V/5V 20-Pin QFN T/R
LED Lighting Drivers 4-Ch LV Constant 30 mA LED Driver
Dc-Dc Converters |Stmicroelectronics STP4CMPQTR
IC LED DRVR RGLTR DIM 30MA 20QFN
VFQFPN 20L 3.2X1.8X0.5 PITCH 0.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics