What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STP110N10F7

N-channel 100 V, 5.1 mOhm typ., 110 A STripFET F7 Power MOSFET in TO-220 package
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP110N10F7.

IHS

Datasheet16 pages13 years ago

STMicroelectronics

Farnell

Inventory History

3 month trend:
+5.19%

CAD Models

Download STMicroelectronics STP110N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-03
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Rochester ElectronicsIPP08CNE8NG
Trans MOSFET N-CH 85V 95A 3-Pin(3+Tab) TO-220AB
100 A 100 V 0.0062 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET, N-CH, 75V, 100A, TO-220; Available until stocks are exhausted Alternative available
MOSFET N-CH 100V 100A TO220 / Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220 Tube
InfineonIRFB3507PBF
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
STMicroelectronicsSTP110N8F6
N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a TO-220 package

Descriptions

Descriptions of STMicroelectronics STP110N10F7 provided by its distributors.

N-channel 100 V, 5.1 mOhm typ., 110 A STripFET F7 Power MOSFET in TO-220 package
STP110N10F7 N-CHANNEL MOSFET TRANSISTOR, 110 A, 100 V, 3-PIN TO-220
Power Field-Effect Transistor, 110A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 100V 110A 3-Pin(3+Tab) TO-220AB Tube
Mosfet, N-Ch, 100V, 110A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:110A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Stmicroelectronics STP110N10F7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics