STMicroelectronics STM8S903K3T6CTR

8KB 2.95V~5.5V STM8 16MHz 28 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S903K3T6CTR.

IHS

Datasheet124 pages9 years ago

TME

STMicroelectronics

iiiC

Inventory History

3 month trend:
-29.28%

CAD Models

Download STMicroelectronics STM8S903K3T6CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S003K3T6CTR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003K3T6C
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S103K3T6C
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA8VLC
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP T/R
NXP SemiconductorsMC9S08PT60VLC
8 Bit MCU, EEPROM with TSI, S08 Family S08PT Series Microcontrollers, S08, 60 KB, 32 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8S903K3T6CTR provided by its distributors.

8KB 2.95V~5.5V STM8 16MHz 28 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP T/R / IC MCU 8BIT 8KB FLASH 32LQFP
Microcontrollers (MCU); STM8S903K3T6CTR; STMICROELECTRONICS; 1 kB; FLASH; 24; 5.5 V
Mainstream Application specific line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8S Series 8 kB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
STM8 microcontroller; Flash: 8kB; EEPROM: 640B; 16MHz; LQFP32
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
2.95V~5.5V 16MHz 1KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 28 1 2.95V 5.5V 16MHz I2C,IrDA,LINbus,SPI,UART,USART 640 x 8 A/D 7x10b 8bit STM8 LQFP-32 SMD mount,glue mount 7mm*7mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S903K3T6C/TR