STMicroelectronics STM8S903K3T3CTR

MCU 8-Bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP T/R
$ 1.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S903K3T3CTR.

IHS

Datasheet124 pages9 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM8S903K3T3CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S003K3T6CTR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003K3T6C
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S103K3T6C
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA8VLC
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB
NXP SemiconductorsMC9S08PA8AVLC
MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM8S903K3T3CTR provided by its distributors.

MCU 8-Bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP T/R
Mainstream Application specific line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
STMICROELECTRONICS STM8S903K3T3CTR8 Bit Microcontroller, STM8S9xx, 16 MHz, 8 KB, 1 KB, 32 Pins, LQFP
2.95V~5.5V 16MHz 1KB Flash 8KB Brown-out Detect/Reset, POR, PWM, WDT 28-Pin STM8 I2C, IrDA, LINbus, SPI, UART, USART 640x8 A/D 7x10b 8bit QFP SMD, Adhesive Mount 7mm × 7mm × 1.4mm
MCU, 8BIT, STM8S, 16MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 28I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2.95V; Supply Voltage Max: 5.5V; MCU Family: STM8; MCU Series: STM8S; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: STM8S9xx

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics