STMicroelectronics STM8S105C6T3

IC MCU 8BIT 32KB FLASH 48LQFP / STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105C6T3.

HQonline

Datasheet121 pages11 years ago

Newark

Inventory History

3 month trend:
-13.20%

CAD Models

Download STMicroelectronics STM8S105C6T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM8S005C6T6
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S005C6T6TR
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF6268TCX
Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF
NXP SemiconductorsMC9S08PA32AVLF
Microcontroller 8-Bit 8k-byte Flash 50MHz 6V 32-Pin QFP

Descriptions

Descriptions of STMicroelectronics STM8S105C6T3 provided by its distributors.

IC MCU 8BIT 32KB FLASH 48LQFP / STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Ciiva
MCU 8-Bit STM8S STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray/Tube
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
STM8S Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48
STM8 16MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
STMICROELECTRONICS STM8S105C6T3 MCU, 8BIT, STM8, 16MHZ, LQFP-48
MCU, 8BIT, STM8, 16MHZ, LQFP-48; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 38I/O's; Emb
2.95V~5.5V 16MHz 2KB FLASH 32KB Under voltage detection/reset,POR,PWM,WDT inside 38 1.8V 5.5V 16MHz I2C,IrDA,LINbus,SPI,UART,USART 1 x 8 A/D 10x10b 8bit STM8 QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics