STMicroelectronics STM8S103F2U6TR

Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S103F2U6TR.

STMicroelectronics

Datasheet118 pages11 years ago
Datasheet117 pages14 years ago

Future Electronics

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STM8S103F2U6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S003F3U6TR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L101F2U6ATR
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151F2U6TR
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of STMicroelectronics STM8S103F2U6TR provided by its distributors.

Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin UFQFPN T/R / IC MCU 8BIT 4KB FLASH 20UFQFPN
8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte
MCU, 8BIT, STM8, 16MHZ, UFQFPN-20;
Microcontroller, 8-Bit, FLASH, 16MHz, CMOS
VFQFPN32 4K 16MHZ 8-BIT MCU TR
8-BIT FLASH 16 MHz MICROCONTROLLER QCC20
UFQFPN 3X3X0.6 20L 0.5 MM PITCH
IC FF D-TYPE DUAL 8BIT 48TSSOP
MCU, 8BIT, STM8, 16MHZ, UFQFPN-20; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 4KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: UFQFPN; No. of I/O's: 16I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2.95V; Supply Voltage Max: 5.5V; MCU Family: STM8; MCU Series: STM8S; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017); Controller Family/Series: STM8S

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics