STMicroelectronics STM8L101F2U6ATR

Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101F2U6ATR.

IHS

Datasheet88 pages9 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM8L101F2U6ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L151F2U6TR
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151F3U6TR
STMicroelectronics STM8LSeries microcontroller, STM8kernel, 20needle, UFQFPNencapsulation
STMicroelectronicsSTM8S103F2U6TR
Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of STMicroelectronics STM8L101F2U6ATR provided by its distributors.

Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8L101F2U6ATR, 8bit STM8 Microcontroller, 16MHz, 4 kB Flash, 20-Pin UFQFPN
STM8L Series 4 kB Flash 1.5 kB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-20
MCU 8-bit STM8L STM8 CISC 4KB ROM 1.8V/2.5V 20-Pin UFQFPN T/R
MCU, 8BIT, STM8, 16MHZ, QFP-20; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 4KB; RAM Memory Size: 2KB; No. of Pins: 20Pins; MCU Case Style: QFP; No. of I/O's: 18I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; MCU Family: STM8; MCU Series: STM8L; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: STM8L; EEPROM Memory Size: 2KB; Flash Memory Size: 4KB; MPU Core Size: 8bit; No. of PWM Channels: 2; No. of Timers: 3; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: Internal; Peripherals: Comparator, PWM, Timer; Program Memory Size: 4KB; Supply Voltage Range: 1.65V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics