STMicroelectronics STM8S103F2M6

Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S103F2M6.

STMicroelectronics

Datasheet118 pages11 years ago
Datasheet113 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+169%

CAD Models

Download STMicroelectronics STM8S103F2M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V Automotive 20-Pin SOIC
NXP SemiconductorsMC9S08PA4VWJ
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 4 KB
NXP SemiconductorsMC9S08PA4AVWJ
MCU 8-bit S08CISC 4KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube
MicrochipATTINY461A-SU
Microchip ATtiny461Series microcontroller, AVRkernel, 20needle, SOICencapsulation
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel
NXP SemiconductorsMC9S08PA8VWJ
NXP HCS08Series microcontroller, S08kernel, 20needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of STMicroelectronics STM8S103F2M6 provided by its distributors.

Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8S103F2M6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 8 KB FLASH, 20-PIN SOIC
MCU 8-Bit STM8S STM8 CISC 4KB Flash 3.3V/5V 20 SOIC Tube
STM8S Series 4 kB Flash 1 kB RAM 16 MHz SMT 32-Bit Microcontroller - SOIC-20
MCU, 8BIT, STM8, 16MHZ, SOIC-20; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 4KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 16I/O's; Embe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics