Microchip ATTINY461A-SUR

MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel
$ 1.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461A-SUR.

Future Electronics

Datasheet296 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+41.06%

CAD Models

Download Microchip ATTINY461A-SUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY4313-SU
Microchip ATtiny4313Series microcontroller, AVRkernel, 20needle, SOICencapsulation
MCU 8-Bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R
MicrochipATTINY261A-SU
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC

Descriptions

Descriptions of Microchip ATTINY461A-SUR provided by its distributors.

MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-20
8-bit MCU Microcontrollers; MICROCHIP; ATTINY461A-SUR; AVR; 20 MHz; FLASH; 2
8-BIT AVR MICROCONTROLLER WITH 4K BYTE IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20
MCU, 8BIT, AVR, 20MHZ, SOIC-20; Product Range: AVR ATtiny Family ATtiny461 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256KB; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 16
1.8V~5.5V 20MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT inside 16 1.8V 5.5V 20MHz USI 256 x 8 A/D 11x10b 8bit AVR SOIC-20 SMD mount,glue mount 2.35mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY 461A-SUR
  • ATTINY461ASUR