STMicroelectronics STM8L151G4U3

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151G4U3.

ODG (Origin Data Global)

Datasheet142 pages9 years ago

HQonline

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-2.72%

CAD Models

Download STMicroelectronics STM8L151G4U3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.39
$ 1.39
Stock
216,978
658,804
658,804
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, IrDA, SPI, USART
I2C, IrDA, SPI, USART
I2C, IrDA, SPI, USART
Number of I/Os
26
26
26
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
28
28
28
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTM8L151K4U6TR
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151K4U6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152K6U6TR
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of STMicroelectronics STM8L151G4U3 provided by its distributors.

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8L Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28
MCU 8-bit STM8 CISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Frame
1.8V~3.6V 16MHz 2KB Flash 16KB Brown-out Detect/Reset DMA IR POR PWM WDT On-Chip Temp Sensor 26-Pin I2C IrDA SPI UART USART 1x8 A/D 18x12b D/A 1x12 8bit STM8 QFN SMD 4mm L × 4mm W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8L151G4U3.