STMicroelectronics STM8L151G3U6

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151G3U6.

IHS

Datasheet123 pages8 years ago

Arrow Electronics

STMicroelectronics

HQonline

Newark

Inventory History

3 month trend:
+0.28%

CAD Models

Download STMicroelectronics STM8L151G3U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L101G3U6A
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STMicroelectronicsSTM8L101K3U6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STMicroelectronicsSTM8L101G3U6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM

Descriptions

Descriptions of STMicroelectronics STM8L151G3U6 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8 1KB 16MHz UFQFPN-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 28-Pin UFQFPN EP Tray
STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28
STM8 MCU 16MHz 1KB Flash 8KB RAM 26-Pin UFQFPN-28 SMD 4mm×4mm×0.6mm 1.8V~3.6V Brown-out Detect DMA IR POR PWM WDT I2C IrDA SPI UART USART A/D 256x8 18x12b
MCU, 8BIT, STM8, 16MHZ, UFQFPN-28; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: UFQFPN; No. of I/O's: 26I/O's;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics