STMicroelectronics STM8L151C6U3

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151C6U3.

IHS

Datasheet142 pages9 years ago
Datasheet142 pages11 years ago

Newark

Future Electronics

CAD Models

Download STMicroelectronics STM8L151C6U3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 1.79
Stock
228,516
251,476
Authorized Distributors
4
4
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
41
41
Interface
I2C, IrDA, SPI, USART
I2C, IrDA, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
RAM Size
2 kB
2 kB
EEPROM Memory Size
1 kB
1 kB
Flash Memory Size
-
-
Peripherals
POR, RTC
POR, RTC
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
25-Ch 12-Bit
25-Ch 12-Bit
DAC Channels (Resolution)
1-Ch 12-Bit
1-Ch 12-Bit
Case/Package
UFQFPN
UFQFPN
Number of Pins
48
48
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM8L152C6U6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152C6U3
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152C8U6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of STMicroelectronics STM8L151C6U3 provided by its distributors.

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
IC MCU 8BIT 32KB FLASH 48UFQFPN / STM8 series Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7)
MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray
1.8V~3.6V 16MHz 2KB FLASH 32KB Brown-out Detect/Reset,DMA,IR,POR,PWM,WDT inside 41 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART 1 x 8 A/D 25x12b,D/A 1x12b 8bit STM8 QFN SMD mount
MCU, 8BIT, STM8, 16MHZ, UFQFPN-48; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 48Pins; MCU Case Style: UFQFPN; No. of I/O's: 41I/O's;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics