STMicroelectronics STM812TW16F

STMicroelectronics Voltage Supervisor, 4-Pin, Manual Reset, Max Monitor 3.15V
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM812TW16F.

Future Electronics

Datasheet21 pages16 years ago

HQonline

iiiC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-11.19%

CAD Models

Download STMicroelectronics STM812TW16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO4
Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset
MicrochipMIC812TUY-TR
Processor Supervisor 3.08V 1 Active High/Push-Pull 4-Pin SOT-143 T/R

Descriptions

Descriptions of STMicroelectronics STM812TW16F provided by its distributors.

STMicroelectronics Voltage Supervisor, 4-Pin, Manual Reset, Max Monitor 3.15V
SUPERVISORY CIRCUIT, 3.08V, SOT-143-4; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V;
MPU HIGH RESET 3.08V, SMD, SOT1434; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-High; Digital IC Case: SOT-143; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM812TW16F.