STMicroelectronics STM811LW16F

STMicroelectronics Voltage Supervisor, 4-Pin, Manual Reset, Max Monitor 4.75V
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM811LW16F.

Newark

Datasheet21 pages16 years ago

HQonline

Verical

DigiKey

iiiC

Inventory History

3 month trend:
-30.79%

CAD Models

Download STMicroelectronics STM811LW16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.63V, PDSO4
MicrochipTC1270ALVRCTR
Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
MicrochipTCM811MERCTR
System Supervisors - Power Supply Monitors with Reset Generators 4-Pin uP 4.38V Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 5.5V, Sot-143-4; Thr |Microchip Technology MIC6315-29D3UY-TR

Descriptions

Descriptions of STMicroelectronics STM811LW16F provided by its distributors.

STMicroelectronics Voltage Supervisor, 4-Pin, Manual Reset, Max Monitor 4.75V
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO4
PROCESSOR SUPERVISOR 4.63V 15UA 4PIN SOT-143
STM8011 Series 4.75 V 210 ms Surface Mount Reset Circuit - SOT143-4
STM811LW16F, RESET MONITOR 3 V, 3.3 V, 5 V, RESET INPUT, 4-PIN SOT-143
Logic_Interfaces_Supervisors |Stmicroelectronics STM811LW16F
Supervisory Integrated Circuits 4.63V Reset 140ms
ROHS3Compliant Cut Tape (CT) STM811 Simple Reset/Power-On Reset supervisor 3.3V 3.04mm 140ms Minimum 320mW
Reset IC, 4.56V-4.7V, 15uA, SOT-143, Active Low
IC SUPERVISOR 1 CHANNEL SOT143-4
IC MPU RESET CIRC 4.63V SOT143-4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM811LW16F.