Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT811LTBI-T3

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.63V, PDSO4
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT811LTBI-T3.

IHS

Datasheet9 pages13 years ago
Datasheet11 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT811LTBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-12-27
LTD Date2015-06-27

Related Parts

Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, PDSO4
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
MicrochipTC1270ALVRCTR
Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
Voltage Supervisor, 5.5V, Sot-143-4; Thr |Microchip Technology MIC6315-29D3UY-TR
MicrochipMIC811RUY-TR
IC SUPERVISOR 1 CHANNEL SOT143 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-143"

Descriptions

Descriptions of onsemi CAT811LTBI-T3 provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.63V, PDSO4
IC SUPERVISOR MPU 4.63V SOT143-4 / Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R
IC, MPU SUPERVISOR, 20µA, 5.5V, SOT143-4
Voltage Supervisors 4.63V Push-Pull Low
1.2V 5.5V SOT-143-4 SMD mount,glue mount 2.9mm*1.3mm*900μm
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO4
IC, MPU SUPERVISOR, 20 uA, 5.5V, SOT143-4; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.2V to 5.5V; Reset Type:Active-Low / Push-Pull; Digital IC Case Style:SOT-143; No. of Pins:4; Delay Time:240ms;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT811LTBI-T3.