STMicroelectronics STM809RWX6F

Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM809RWX6F.

Newark

Datasheet21 pages16 years ago

HQonline

Future Electronics

Verical

iiiC

Inventory History

3 month trend:
-48.77%

CAD Models

Download STMicroelectronics STM809RWX6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM809M3-2.63
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
CAT809RTBI-GT3; Voltage Supervisor; 2.5- 5 V; 3-Pin SOT-23
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.63 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V
Texas InstrumentsLM809M3-2.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V
Texas InstrumentsLM809M3-3.08/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V

Descriptions

Descriptions of STMicroelectronics STM809RWX6F provided by its distributors.

Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
STMicroelectronics Voltage Supervisor, 3-Pin, Max Monitor 2.7V
PWR SPLY FUNC, RESET CIRCUIT, SOT-23,VS 1 TO 5.5V, IS 7UA, PD 320MW, VO 5.8V, IO 20MA
MPU LOW RESET 2.63V, SOT-23-3, 809; Threshold Voltage: 2.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: 210ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 809; IC Generic Number: 809; Logic Function Number: 809; Microprocessor Support IC Features: Active Low, Push Pull; Microprocessor Support IC Type: Low Power Reset Circuit; Operating Temperature Range: -40°C to +85°C; Output Current Max: 20mA; Supply Current: 7µA; Supply Voltage Range: 1.2V to 5.5V; Voltage Vcc: 3V; Voltage Vcc Max: 7V; Voltage Vcc Min: -0.3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM809RWX6F.