STMicroelectronics STM804TM6F

STM804 Series 3.075 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM804TM6F.

Factory Futures

Datasheet42 pages16 years ago

HQonline

Mouser

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM804TM6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM709TARZ
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC"
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R
Analog DevicesADM709TAR
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC"
Analog DevicesMAX709TCSA+T
Processor Supervisor 3.08V 3V/3.3V/5V 8-Pin SOIC N T/R
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics STM804TM6F provided by its distributors.

STM804 Series 3.075 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.075V, PDSO8
Processor Supervisor 3.075V 1V to 5.5V 8-Pin SO N T/R
60μA 1V 5.5V SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
Supervisory Integrated Circuits 3.075V w/Batt Switch
Logic_Interfaces_Supervisors |Stmicroelectronics STM804TM6F
3V Power-On Reset IC, 5.5V Max, SOIC, 60uA
ROHS3Compliant Tape & Reel (TR) STM804 Simple Reset/Power-On Reset supervisor 3.6V 4.9mm 140ms Minimum 320mW

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics