STMicroelectronics STM708M6F

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO8
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM708M6F.

SHENGYU ELECTRONICS

Datasheet33 pages13 years ago

Future Electronics

Verical

iiiC

DigiKey

Inventory History

3 month trend:
-0.25%

CAD Models

Download STMicroelectronics STM708M6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package
MicroPower Voltage Supervisor with Active High and Active Low Complementary Outputs 4.63 V
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"
MicrochipMIC707MY
VOLTAGE SUPERVISOR, 60UA, 5.5V, SOIC-8; Threshold Voltage:4.65V; No. of Supervis
MicrochipMIC708MY
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Complementary 1 Channel 8-SOIC
MicrochipMIC708MY-TR
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Complementary 1 Channel 8-SOIC

Descriptions

Descriptions of STMicroelectronics STM708M6F provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO8
Processor Supervisor 4.38V 1 Active High/Active Low/Push-Pull 8-Pin SO N T/R
Processor Supervisor 4.38V 1V to 5.5V 8-Pin SO N T/R
IC 60μA 1V 5.5V SOIC-8 SMD, Adhesive Mount 5mm × 4mm × 1.5mm
IC SUPERVISOR SWITCH OVER 8-SOIC
Logic_Interfaces_Supervisors |Stmicroelectronics STM708M6F
ROHS3Compliant Tape & Reel (TR) STM708 Simple Reset/Power-On Reset supervisor 5V 4.9mm 140ms Minimum 320mW
5V Power-On Reset IC, SO, 4.25V/4.5V Thresholds
140ms 1 SOP-8 Monitors & Reset Circuits ROHS
Supervisory 4.38V Reset Suprvsr
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics