STMicroelectronics STM706TM6F

STMicroelectronics Voltage Supervisor, 8-Pin, Manual Reset, Max Monitor 3.15V
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM706TM6F.

Newark

Datasheet32 pages10 years ago

Future Electronics

STMicroelectronics

iiiC

Mouser

Inventory History

3 month trend:
-89.92%

CAD Models

Download STMicroelectronics STM706TM6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R
Processor Supervisor 3.075V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
CAT706RVI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN SOIC
Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics STM706TM6F provided by its distributors.

STMicroelectronics Voltage Supervisor, 8-Pin, Manual Reset, Max Monitor 3.15V
STM706 Series 3.08 V 140 ms 3 V Surface Mount Supervisor - SOIC-8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO8
Microprocessor Supervisor, Active-Low, Push Pull, 1.2V to 5.5V Operating, 3.08V Threshold, SOIC-8
3 VOLT SUPERVISOR Power Supply Management Circuit, Fixed, 1 Channel, PDSO8
Processor Supervisor 3.08V 1 Active Low/Push-Pull 8-Pin SO N T/R
Threshold Voltage:3.08V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:manual, Active-Low, Push-Pull; Digital Ic Case:soic; No. Of Pins:8Pins; Delay Time:200Ms; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM706TM6F.