STMicroelectronics STM706SM6F

STM706 Series 2.93 V 140 ms 3 V Surface Mount Supervisor - SOIC-8
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM706SM6F.

IHS

Datasheet32 pages10 years ago

Components Direct

STMicroelectronics

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM706SM6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM709SARZ
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM709TARZ
Processor Supervisor 3.08V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM709TARZ-REEL
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N T/R
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R
CAT706RVI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN SOIC

Descriptions

Descriptions of STMicroelectronics STM706SM6F provided by its distributors.

STM706 Series 2.93 V 140 ms 3 V Surface Mount Supervisor - SOIC-8
40μA, 1V-5.5V, Computer/Controller/Smart Instrument, SOIC-8, SMD, Adhesive Mount, 1.75mm H
3 VOLT SUPERVISOR Power Supply Management Circuit, Fixed, 1 Channel, +2.93V, PDSO8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO8
PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 400MHz 516-FPBGA (27x27)
Processor Supervisor 2.93V 1 Active Low/Push-Pull 8-Pin SO N T/R
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-Low, Push-Pull; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics