STMicroelectronics STM703M6F

STM703 Series 4.65 V 140 ms SMT Supervisor with Battery Switchover - SOIC-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM703M6F.

Future Electronics

Datasheet43 pages16 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM703M6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.7
$ 7.7
Stock
153,535
326,596
326,596
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.5 V
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
4.75 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM709LARZ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDSO8
Analog DevicesADM709LARZ-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R
Analog DevicesADM709LAR
Processor Supervisor 4.65V 3V/3.3V/5V Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Mcu Voltage Supervisor, 1V-5.5V Supply; |Microchip Technology MCP120T-475I/SN
Processor Supervisor 4.625V 3V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics STM703M6F provided by its distributors.

STM703 Series 4.65 V 140 ms SMT Supervisor with Battery Switchover - SOIC-8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDSO8
Processor Supervisor 4.65V 1V to 5.5V 8-Pin SO N T/R
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SO N T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics