STMicroelectronics STM6905TGEDS6F

Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 210 ms, 611 mV to 589 mV/ 3.078 V
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6905TGEDS6F.

SHENGYU ELECTRONICS

Datasheet19 pages12 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.19%

CAD Models

Download STMicroelectronics STM6905TGEDS6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Texas InstrumentsLM3704YCMM-232/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP
Texas InstrumentsLM3704YCMMX-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704XCMM-263/NOPB
Processor Supervisor 2.63V 1 Active Low/Totem Pole Automotive 10-Pin VSSOP T/R

Descriptions

Descriptions of STMicroelectronics STM6905TGEDS6F provided by its distributors.

Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 210 ms, 611 mV to 589 mV/ 3.078 V
1.11V/3.078V/Adj/Adj/Adj 140 ms Quintuple Ultralow Voltage Supervisor - MSOP-8
Quintuple, ultralow voltage supervisor with push-button reset
Processor Supervisor 3.078V/1.11V 5 Active Low/Open Drain 8-Pin MSOP T/R
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, +3.078,1.11V, PDSO8
Voltage Supervisor, 3.078/1.11V, Tssop-8; Threshold Voltage:3.078V; No. Of Supervisors/Monitors:5Monitors; Supply Voltage Min:800Mv; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Tssop; Product Range:-Rohs Compliant: Yes |Stmicroelectronics STM6905TGEDS6F

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics