What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STM6822MWY6F

STM6822 Series 4.39V Supervisor with Watchdog Timer & Push-Button Reset-SOT-23-5
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6822MWY6F.

STMicroelectronics

Datasheet31 pages13 years ago

Future Electronics

HQonline

DigiKey

Nu Horizons

Inventory History

3 month trend:
-12.92%

CAD Models

Download STMicroelectronics STM6822MWY6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 3.196
Stock
1,226,182
190,379
Authorized Distributors
6
6
Case/Package
LSSOP
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.314 V
4.22 V
Overvoltage Threshold
4.446 V
4.53 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.2 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Analog DevicesADM823MYRJZ-R7
Processor Supervisor 4.38V 1V to 5.5V 5-Pin SOT-23 T/R
MicrochipTC1270ATVCTTR
IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R
Processor Supervisor 4.38V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Analog DevicesADM823RYRJZ-R7
Processor Supervisor 2.63V 1V to 5.5V 5-Pin SOT-23 T/R
CAT823 Series 2.63 V 140 ms System Supervisory Voltage Reset - TSOT-23-5

Descriptions

Descriptions of STMicroelectronics STM6822MWY6F provided by its distributors.

STM6822 Series 4.39V Supervisor with Watchdog Timer & Push-Button Reset-SOT-23-5
Processor Supervisor 4.39V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
STM6822MWY6F, PROCESSOR SUPERVISOR 2.5/3/3.3/5 V, WDT, RESET INPUT, 5-PIN SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, 4.39, PDSO5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics