STMicroelectronics STM6519APBBUB6F

ROHS3Compliant Tape & Reel (TR) STM6519 Reset Timer supervisor 3.3V 1.45mm 240ms Minimum 400nA
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6519APBBUB6F.

STMicroelectronics

Datasheet25 pages13 years ago
Datasheet24 pages14 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-32.29%

CAD Models

Download STMicroelectronics STM6519APBBUB6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.713
$ 0.713
Stock
276,091
633,415
633,415
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Voltages Monitored
0
0
0
Reset
Active Low
Active Low
Active Low
Reset Timeout
240 ms
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.3V, CMOS, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.2V, CMOS, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.7V, CMOS, PDSO5

Descriptions

Descriptions of STMicroelectronics STM6519APBBUB6F provided by its distributors.

ROHS3Compliant Tape & Reel (TR) STM6519 Reset Timer supervisor 3.3V 1.45mm 240ms Minimum 400nA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
No 400nA 7.5s Active Low Open Drain 1-Ch 2V 5.5V Yes No DFN SMD 1.45mm × 1mm × 550μm
STM6519 Series 5.5 V 240 ms Surface Mount Open Drain Smart Reset - UDFN-6
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Logic_Interfaces_Supervisors |Stmicroelectronics STM6519APBBUB6F
STM6519 - RESET AND SUPERVISOR ICS-RESET
Single push-button Smart Reset
IC SUPERVISOR SMART RESET 6UDFN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics