STMicroelectronics STM6322SWY6F

Processor Supervisor 2.93V 1 Active High/Active Low/Open Drain/Push-Pull 5-Pin SOT-23 T/R
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6322SWY6F.

Components Direct

Datasheet31 pages14 years ago

Factory Futures

HQonline

Mouser

DigiKey

Inventory History

3 month trend:
-24.54%

CAD Models

Download STMicroelectronics STM6322SWY6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Analog DevicesADM825RYRJZ-R7
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Processor Supervisor 2.9V 2V to 4.7V Automotive 5-Pin SOT-23 T/R
Active High/Low, Open Drain/Push-Pull, 10μA, 2.24s, 1V-5.5V, SOT-23, SMD, 3.1mm × 1.8mm × 1.3mm
Analog DevicesADM824LYRJZ-REEL7
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL TSOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5

Descriptions

Descriptions of STMicroelectronics STM6322SWY6F provided by its distributors.

Processor Supervisor 2.93V 1 Active High/Active Low/Open Drain/Push-Pull 5-Pin SOT-23 T/R
STM6322 Series 2.93V 5-pin Supervisor/Watchdog Timer & Push-Button ResetSOT-23-5
STMicroelectronics Voltage Supervisor, 5-Pin, Manual Reset, Max Monitor 3V
Voltage Supervisor/Reset IC, Fixed, 1 Channel, 2.93, PDSO5
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-High, Push-Pull / Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics